+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TGFSB

Hub USB; RJ45 socket,USB A socket x3,USB A plug,USB C socket

Manufacturer: VENTION

Manufacturer part number:
TGFSB
TME Symbol:
TGFSB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 3.0
Colour
blue
Number of ports
5
Cable length
0.15m
Enclosure material
ABS, aluminium
Contact plating
nickel plated
Insulation colour
black
Cable/adapter structure
  • RJ45 socket
  • USB A plug
  • USB A socket x3
  • USB C socket
Gross weight75.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Computer Adapters VENTION,
*
TGFSB
5 in TME stock
Net price for quantities from 1 pcs - 15.08 EURGross price for quantities from 1 pcs - 15.08 EUR
Net price for quantities from 3 pcs - 14.24 EURGross price for quantities from 3 pcs - 14.24 EUR
Net price for quantities from 5 pcs - 13.20 EURGross price for quantities from 5 pcs - 13.20 EUR
No. of pieces (Multiplicity: 1)