+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THA.450.A0E

Cable gland; M16; 1.5; IP68; polyamide; grey; UL94V-2

Manufacturer: TECHNO

Manufacturer part number:
THA.450.A0E
TME Symbol:
THA.450.A0E

Specification

Manufacturer
TECHNO
Type of cable accessories
cable gland
Gland thread
M16
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
4...7.5mm
Kind of thread
metric
Flammability rating
UL94V-2
Seal material
elastomer thermoplastic TPE
Operating temperature
-40...125°C
Caution!
  • without locknut
Gross weight6.3 g
Certificates
See other products in this category: Glands TECHNO,
*
THA.450.A0E
500 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.89 USDGross price for quantities from 50 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs