+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THERMOBOX

Wireless thermostat; Smart Home; uWiFi; IP20; -20÷50°C; 2.4GHz


Manufacturer: BLEBOX

Manufacturer part number:
THERMOBOX
TME Symbol:
THERMOBOX

Specification

Manufacturer
BLEBOX
Type of automation module
wireless thermostat
Trade name
Smart Home
Communictions protocol
µWiFi
Mounting
in housing, in mounting box
IP rating
IP20
Operating temperature
-20...50°C
Dimensions
41.5x47x12mm
Frequency
2.4GHz
Number of outputs
1
Application
building automation, intelligent house, personal computer
Application - series/manufacturer
Android, iPad, iPad mini, iPhone
Number of inputs
1
Connection
screw terminals
Plating material
plastic, polyurethane
Maximum current
16A
Kind of output
relay
Kind of module
wireless
Additional functions
control by mobile phone
Software
dedicated mobile app, wBox
Power supply
  • external
Gross weight81.18 g
Certificates
EAN code5900168580367
See other products in this category: Building Automation BLEBOX,
*
THERMOBOX
3 in TME stock
Net price for quantities from 1 pcs - 50.03 GBPGross price for quantities from 1 pcs - 50.03 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.