+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THH0064

Torch: LED; IP66; luminous flux adjustment; 4h; Sniper 3.3

Manufacturer: MACTRONIC

Manufacturer part number:
THH0064
TME Symbol:
THH0064

Specification

Manufacturer
MACTRONIC
Type of torch
LED
IP rating
IP66
Light source features
luminous flux adjustment
Luminosity
50lm/310lm/600lm/1020lm
Nominal life
4h
Manufacturer series
Sniper 3.3
Body material
aluminium
Additional functions
powerbank
Power supply
  • rechargeable battery Li-Ion 18650 x1
Battery/ rechargeable battery
  • rechargeable battery 3,7V 2800mAh x1
Gross weight258.4 g
See other products in this category: Torches MACTRONIC,
See other products from this series.:
*
THH0064
3 in TME stock
Net price for quantities from 1 set - 90.64 USDGross price for quantities from 1 set - 90.64 USD
Net price for quantities from 3 set - 82.23 USDGross price for quantities from 3 set - 82.23 USD
Net price for quantities from 5 set - 74.90 USDGross price for quantities from 5 set - 74.90 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible