+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 21.6...26.4V DC | |
Output voltage | 5V DC | |
Output current | 0.6A | |
Case | DIP24 | |
Mounting | THT | |
Manufacturer series | THI 3 | |
Body dimensions | 31.8x20.3x10.5mm | |
Efficiency | 60% | |
Operating temperature | -40...75°C | |
Switching frequency | 60kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 4kV | |
Number of outputs | 1 |