+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THL0111

Torch: LED headtorch; 215lm; beige; 60x38x30mm


Manufacturer: MACTRONIC

Manufacturer part number:
THL0111
TME Symbol:
THL0111

Specification

Manufacturer
MACTRONIC
Type of torch
LED headtorch
Luminosity
215lm
Colour
beige
Body material
plastic
Body dimensions
60x38x30mm
Power supply
  • battery LR6 AA 1,5V x1
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x1
Gross weight189.55 g
See other products in this category: Torches MACTRONIC,
*
THL0111
1 in TME stock
Net price for quantities from 1 set - 32.60 EURGross price for quantities from 1 set - 32.60 EUR
Net price for quantities from 3 set - 28.65 EURGross price for quantities from 3 set - 28.65 EUR
Net price for quantities from 5 set - 26.87 EURGross price for quantities from 5 set - 26.87 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.