+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THM 3-0521

Converter: DC/DC; 3W; Uin: 4.5÷9VDC; Uout: 5VDC; Uout2: -5VDC; DIP24


Manufacturer: TRACO POWER

Manufacturer part number:
THM 3-0521
TME Symbol:
THM3-0521

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
3W
Input voltage
4.5...9V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.3A
Output current 2
0.3A
Case
DIP24
Mounting
THT
Manufacturer series
THM 3
Body dimensions
31.8x20.3x10.2mm
Efficiency
83%
Operating temperature
-40...90°C
Switching frequency
150kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
5kV
Number of outputs
2
Application
medical applications
Dimensions
Gross weight14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
THM 3-0521
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.75 EURGross price for quantities from 1 pcs - 37.75 EUR
Net price for quantities from 25 pcs - 34.23 EURGross price for quantities from 25 pcs - 34.23 EUR
Net price for quantities from 50 pcs - 32.82 EURGross price for quantities from 50 pcs - 32.82 EUR
Net price for quantities from 100 pcs - 31.65 EURGross price for quantities from 100 pcs - 31.65 EUR
Net price for quantities from 200 pcs - 30.24 EURGross price for quantities from 200 pcs - 30.24 EUR
Net price for quantities from 250 pcs - 29.78 EURGross price for quantities from 250 pcs - 29.78 EUR
Net price for quantities from 500 pcs - 29.54 EURGross price for quantities from 500 pcs - 29.54 EUR