+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3061D

IC: operational amplifier; 220÷300MHz; Ch: 1; ±5÷15VDC,10÷30VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3061D
TME Symbol:
THS3061D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
220...300MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...15V DC/10...30V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
7000V/μs
Integrated circuit features
high speed
Input offset voltage
4.5mV
Kind of package
tube
Input bias current
35µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3061D
0 in TME stock
Net price for quantities from 1 pcs - 17.05 USDGross price for quantities from 1 pcs - 17.05 USD
Net price for quantities from 10 pcs - 13.59 USDGross price for quantities from 10 pcs - 13.59 USD
Net price for quantities from 25 pcs - 12.04 USDGross price for quantities from 25 pcs - 12.04 USD
Net price for quantities from 50 pcs - 10.86 USDGross price for quantities from 50 pcs - 10.86 USD
Net price for quantities from 75 pcs - 10.17 USDGross price for quantities from 75 pcs - 10.17 USD
Net price for quantities from 150 pcs - 9.67 USDGross price for quantities from 150 pcs - 9.67 USD
Net price for quantities from 300 pcs - 9.52 USDGross price for quantities from 300 pcs - 9.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.