+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3091D

IC: operational amplifier; 305MHz; Ch: 1; ±5÷16VDC,10÷32VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3091D
TME Symbol:
THS3091D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
305MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...16V DC/10...32V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
6kV/μs
Integrated circuit features
high speed
Input offset voltage
5mV
Kind of package
tube
Input bias current
25µA
Input offset current
30µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3091D
0 in TME stock
Net price for quantities from 1 pcs - 19.97 EURGross price for quantities from 1 pcs - 19.97 EUR
Net price for quantities from 10 pcs - 17.08 EURGross price for quantities from 10 pcs - 17.08 EUR
Net price for quantities from 25 pcs - 15.39 EURGross price for quantities from 25 pcs - 15.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.