+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3091DDA

IC: operational amplifier; 715MHz; Ch: 1; ±5÷16VDC,10÷32VDC; HSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3091DDA
TME Symbol:
THS3091DDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
715MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...16V DC/10...32V DC
Case
HSOP8
Operating temperature
-40...85°C
Slew rate
6kV/μs
Integrated circuit features
high speed
Input offset voltage
5mV
Kind of package
tube
Input bias current
25µA
Input offset current
30µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3091DDA
0 in TME stock
Net price for quantities from 1 pcs - 14.08 EURGross price for quantities from 1 pcs - 14.08 EUR
Net price for quantities from 10 pcs - 12.63 EURGross price for quantities from 10 pcs - 12.63 EUR
Net price for quantities from 75 pcs - 11.17 EURGross price for quantities from 75 pcs - 11.17 EUR
Net price for quantities from 300 pcs - 10.05 EURGross price for quantities from 300 pcs - 10.05 EUR
Net price for quantities from 1200 pcs - 9.02 EURGross price for quantities from 1200 pcs - 9.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.