+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3095D

IC: operational amplifier; 160MHz; Ch: 1; 5÷15VDC; SO8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3095D
TME Symbol:
THS3095D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
160MHz
Number of channels
1
Mounting
SMT
Voltage supply range
5...15V DC
Case
SO8
Integrated circuit features
high speed
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3095D
0 in TME stock
Net price for quantities from 1 pcs - 13.71 USDGross price for quantities from 1 pcs - 13.71 USD
Net price for quantities from 10 pcs - 12.31 USDGross price for quantities from 10 pcs - 12.31 USD
Net price for quantities from 75 pcs - 10.90 USDGross price for quantities from 75 pcs - 10.90 USD
Net price for quantities from 300 pcs - 9.78 USDGross price for quantities from 300 pcs - 9.78 USD
Net price for quantities from 1200 pcs - 8.80 USDGross price for quantities from 1200 pcs - 8.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.