+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3095DDA

IC: operational amplifier; 160MHz; Ch: 1; 5÷15VDC; HSOP8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3095DDA
TME Symbol:
THS3095DDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
160MHz
Number of channels
1
Mounting
SMT
Voltage supply range
5...15V DC
Case
HSOP8
Integrated circuit features
high speed
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3095DDA
0 in TME stock
Net price for quantities from 1 pcs - 14.17 EURGross price for quantities from 1 pcs - 14.17 EUR
Net price for quantities from 10 pcs - 12.80 EURGross price for quantities from 10 pcs - 12.80 EUR
Net price for quantities from 75 pcs - 11.25 EURGross price for quantities from 75 pcs - 11.25 EUR
Net price for quantities from 300 pcs - 10.14 EURGross price for quantities from 300 pcs - 10.14 EUR
Net price for quantities from 1200 pcs - 9.11 EURGross price for quantities from 1200 pcs - 9.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.