+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3096D

IC: operational amplifier; 160MHz; Ch: 2; 5÷15VDC; SO14; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3096D
TME Symbol:
THS3096D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
160MHz
Number of channels
2
Mounting
SMT
Voltage supply range
5...15V DC
Case
SO14
Slew rate
5700V/μs
Integrated circuit features
high speed
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3096D
0 in TME stock
Net price for quantities from 1 pcs - 23.54 USDGross price for quantities from 1 pcs - 23.54 USD
Net price for quantities from 10 pcs - 21.14 USDGross price for quantities from 10 pcs - 21.14 USD
Net price for quantities from 50 pcs - 18.65 USDGross price for quantities from 50 pcs - 18.65 USD
Net price for quantities from 250 pcs - 16.76 USDGross price for quantities from 250 pcs - 16.76 USD
Net price for quantities from 1000 pcs - 15.06 USDGross price for quantities from 1000 pcs - 15.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.