+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3115CPWP

IC: operational amplifier; 110MHz; Ch: 2; 5÷15VDC; HTSSOP14; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3115CPWP
TME Symbol:
THS3115CPWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
110MHz
Number of channels
2
Mounting
SMT
Voltage supply range
5...15V DC
Case
HTSSOP14
Integrated circuit features
high speed
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3115CPWP
0 in TME stock
Net price for quantities from 1 pcs - 11.05 GBPGross price for quantities from 1 pcs - 11.05 GBP
Net price for quantities from 10 pcs - 9.95 GBPGross price for quantities from 10 pcs - 9.95 GBP
Net price for quantities from 90 pcs - 8.77 GBPGross price for quantities from 90 pcs - 8.77 GBP
Net price for quantities from 270 pcs - 7.88 GBPGross price for quantities from 270 pcs - 7.88 GBP
Net price for quantities from 540 pcs - 7.35 GBPGross price for quantities from 540 pcs - 7.35 GBP
Net price for quantities from 1350 pcs - 6.95 GBPGross price for quantities from 1350 pcs - 6.95 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.