+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3125CPWP

IC: operational amplifier; 126÷160MHz; Ch: 2; ±5÷15VDC,10÷30VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3125CPWP
TME Symbol:
THS3125CPWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
126...160MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...15V DC/10...30V DC
Case
HTSSOP14
Operating temperature
0...70°C
Slew rate
1550V/μs
Integrated circuit features
high speed
Input offset voltage
25mV
Kind of package
tube
Input bias current
30µA
Input offset current
30µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3125CPWP
0 in TME stock
Net price for quantities from 1 pcs - 14.31 EURGross price for quantities from 1 pcs - 14.31 EUR
Net price for quantities from 10 pcs - 12.85 EURGross price for quantities from 10 pcs - 12.85 EUR
Net price for quantities from 90 pcs - 11.38 EURGross price for quantities from 90 pcs - 11.38 EUR
Net price for quantities from 270 pcs - 10.26 EURGross price for quantities from 270 pcs - 10.26 EUR
Net price for quantities from 540 pcs - 9.57 EURGross price for quantities from 540 pcs - 9.57 EUR
Net price for quantities from 1350 pcs - 9.03 EURGross price for quantities from 1350 pcs - 9.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.