+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3201D

IC: operational amplifier; 520MHz÷1.8GHz; Ch: 1; SO8; 4mV; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3201D
TME Symbol:
THS3201D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
520MHz...1.8GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 3.3...7.5V DC/6.6...15V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
9800V/μs
Integrated circuit features
current feedback
Input offset voltage
4mV
Kind of package
tube
Input bias current
85µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3201D
0 in TME stock
Net price for quantities from 1 pcs - 11.45 USDGross price for quantities from 1 pcs - 11.45 USD
Net price for quantities from 10 pcs - 8.99 USDGross price for quantities from 10 pcs - 8.99 USD
Net price for quantities from 25 pcs - 8.48 USDGross price for quantities from 25 pcs - 8.48 USD
Net price for quantities from 75 pcs - 8.00 USDGross price for quantities from 75 pcs - 8.00 USD
Net price for quantities from 1050 pcs - 7.70 USDGross price for quantities from 1050 pcs - 7.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.