+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3201DBVT

IC: operational amplifier; 520MHz÷1.8GHz; Ch: 1; SOT23-5; 4mV; 85uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3201DBVT
TME Symbol:
THS3201DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
520MHz...1.8GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 3.3...7.5V DC/6.6...15V DC
Case
SOT23-5
Operating temperature
-40...85°C
Slew rate
9800V/μs
Integrated circuit features
current feedback
Input offset voltage
4mV
Kind of package
reel, tape
Input bias current
85µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3201DBVT
0 in TME stock
Net price for quantities from 1 pcs - 8.51 EURGross price for quantities from 1 pcs - 8.51 EUR
Net price for quantities from 10 pcs - 6.65 EURGross price for quantities from 10 pcs - 6.65 EUR
Net price for quantities from 25 pcs - 6.19 EURGross price for quantities from 25 pcs - 6.19 EUR
Net price for quantities from 250 pcs - 5.69 EURGross price for quantities from 250 pcs - 5.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.