+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3202D

IC: operational amplifier; 550MHz÷1.8GHz; Ch: 2; SO8; 4mV; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3202D
TME Symbol:
THS3202D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
550MHz...1.8GHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 3.3...7.5V DC/6.6...15V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
5100V/μs
Integrated circuit features
current feedback
Input offset voltage
4mV
Kind of package
tube
Input bias current
85µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3202D
0 in TME stock
Net price for quantities from 1 pcs - 10.94 EURGross price for quantities from 1 pcs - 10.94 EUR
Net price for quantities from 10 pcs - 8.63 EURGross price for quantities from 10 pcs - 8.63 EUR
Net price for quantities from 75 pcs - 7.64 EURGross price for quantities from 75 pcs - 7.64 EUR
Net price for quantities from 300 pcs - 7.54 EURGross price for quantities from 300 pcs - 7.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.