+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4012CDGNR

IC: operational amplifier; 35÷290MHz; Ch: 2; ±4.5÷16VDC,9÷32VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4012CDGNR
TME Symbol:
THS4012CDGNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
35...290MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 4.5...16V DC/9...32V DC
Case
HVSSOP8
Operating temperature
0...70°C
Slew rate
310V/μs
Integrated circuit features
voltage feedback
Input offset voltage
8mV
Kind of package
reel, tape
Input bias current
8µA
Input offset current
400nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4012CDGNR
0 in TME stock
Net price for quantities from 1 pcs - 7.80 EURGross price for quantities from 1 pcs - 7.80 EUR
Net price for quantities from 10 pcs - 6.07 EURGross price for quantities from 10 pcs - 6.07 EUR
Net price for quantities from 25 pcs - 5.64 EURGross price for quantities from 25 pcs - 5.64 EUR
Net price for quantities from 100 pcs - 5.30 EURGross price for quantities from 100 pcs - 5.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.