+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4041CDR

IC: operational amplifier; 60÷165MHz; Ch: 1; ±4.5÷16VDC,9÷32VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4041CDR
TME Symbol:
THS4041CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
60...165MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.5...16V DC/9...32V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
0.4kV/μs
Integrated circuit features
voltage feedback
Input offset voltage
13mV
Kind of package
reel, tape
Input bias current
8µA
Input offset current
400nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4041CDR
0 in TME stock
Net price for quantities from 1 pcs - 5.29 EURGross price for quantities from 1 pcs - 5.29 EUR
Net price for quantities from 10 pcs - 4.76 EURGross price for quantities from 10 pcs - 4.76 EUR
Net price for quantities from 100 pcs - 4.20 EURGross price for quantities from 100 pcs - 4.20 EUR
Net price for quantities from 250 pcs - 3.78 EURGross price for quantities from 250 pcs - 3.78 EUR
Net price for quantities from 1000 pcs - 3.52 EURGross price for quantities from 1000 pcs - 3.52 EUR
Net price for quantities from 2500 pcs - 3.40 EURGross price for quantities from 2500 pcs - 3.40 EUR
Net price for quantities from 5000 pcs - 3.32 EURGross price for quantities from 5000 pcs - 3.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.