+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4131CDR

IC: differential amplifier; 170MHz; Ch: 1; ±2.5÷15VDC,±5÷30VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4131CDR
TME Symbol:
THS4131CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
170MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...15V DC/± 5...30V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
67V/μs
Integrated circuit features
high speed
Quiescent current
16mA
Input offset voltage
3mV
Kind of package
reel, tape
Input bias current
15.4µA
Input offset current
500nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4131CDR
0 in TME stock
Net price for quantities from 1 pcs - 10.51 USDGross price for quantities from 1 pcs - 10.51 USD
Net price for quantities from 10 pcs - 9.45 USDGross price for quantities from 10 pcs - 9.45 USD
Net price for quantities from 100 pcs - 8.36 USDGross price for quantities from 100 pcs - 8.36 USD
Net price for quantities from 250 pcs - 7.51 USDGross price for quantities from 250 pcs - 7.51 USD
Net price for quantities from 1000 pcs - 7.00 USDGross price for quantities from 1000 pcs - 7.00 USD
Net price for quantities from 2500 pcs - 6.76 USDGross price for quantities from 2500 pcs - 6.76 USD
Net price for quantities from 5000 pcs - 6.62 USDGross price for quantities from 5000 pcs - 6.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.