+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4141CDGN

IC: differential amplifier; 150÷160MHz; Ch: 1; ±2.5÷15VDC,5÷30VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4141CDGN
TME Symbol:
THS4141CDGN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
150...160MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...15V DC/5...30V DC
Case
HVSSOP8
Operating temperature
0...70°C
Slew rate
450V/μs
Integrated circuit features
differential
Input offset voltage
8.5mV
Kind of package
tube
Input bias current
15µA
Input offset current
1µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4141CDGN
0 in TME stock
Net price for quantities from 1 pcs - 11.87 EURGross price for quantities from 1 pcs - 11.87 EUR
Net price for quantities from 10 pcs - 10.67 EURGross price for quantities from 10 pcs - 10.67 EUR
Net price for quantities from 80 pcs - 9.38 EURGross price for quantities from 80 pcs - 9.38 EUR
Net price for quantities from 240 pcs - 8.46 EURGross price for quantities from 240 pcs - 8.46 EUR
Net price for quantities from 400 pcs - 7.89 EURGross price for quantities from 400 pcs - 7.89 EUR
Net price for quantities from 1200 pcs - 7.46 EURGross price for quantities from 1200 pcs - 7.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.