+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4222D

IC: operational amplifier; 230MHz; Ch: 2; ±1.35÷7.5VDC,2.7÷15VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4222D
TME Symbol:
THS4222D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
230MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...7.5V DC/2.7...15V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
975V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
16mV
Kind of package
tube
Input bias current
5µA
Input offset current
700nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4222D
0 in TME stock
Net price for quantities from 1 pcs - 3.91 EURGross price for quantities from 1 pcs - 3.91 EUR
Net price for quantities from 10 pcs - 2.98 EURGross price for quantities from 10 pcs - 2.98 EUR
Net price for quantities from 25 pcs - 2.77 EURGross price for quantities from 25 pcs - 2.77 EUR
Net price for quantities from 75 pcs - 2.58 EURGross price for quantities from 75 pcs - 2.58 EUR
Net price for quantities from 300 pcs - 2.39 EURGross price for quantities from 300 pcs - 2.39 EUR
Net price for quantities from 1050 pcs - 2.27 EURGross price for quantities from 1050 pcs - 2.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.