+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4222DGN

IC: operational amplifier; 230MHz; Ch: 2; ±1.35÷7.5VDC,2.7÷15VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4222DGN
TME Symbol:
THS4222DGN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
230MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...7.5V DC/2.7...15V DC
Case
HVSSOP8
Operating temperature
-40...85°C
Slew rate
975V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
16mV
Kind of package
tube
Input bias current
5µA
Input offset current
700nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4222DGN
0 in TME stock
Net price for quantities from 1 pcs - 4.07 EURGross price for quantities from 1 pcs - 4.07 EUR
Net price for quantities from 10 pcs - 3.11 EURGross price for quantities from 10 pcs - 3.11 EUR
Net price for quantities from 25 pcs - 2.90 EURGross price for quantities from 25 pcs - 2.90 EUR
Net price for quantities from 80 pcs - 2.69 EURGross price for quantities from 80 pcs - 2.69 EUR
Net price for quantities from 240 pcs - 2.59 EURGross price for quantities from 240 pcs - 2.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.