+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4304DBVT

IC: operational amplifier; 3GHz; Ch: 1; ±1.35÷2.5VDC,2.7÷5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4304DBVT
TME Symbol:
THS4304DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...2.5V DC/2.7...5V DC
Case
SOT23-5
Operating temperature
-40...85°C
Slew rate
830V/μs
Integrated circuit features
wideband
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4304DBVT
0 in TME stock
Net price for quantities from 1 pcs - 14.87 EURGross price for quantities from 1 pcs - 14.87 EUR
Net price for quantities from 10 pcs - 11.82 EURGross price for quantities from 10 pcs - 11.82 EUR
Net price for quantities from 25 pcs - 11.06 EURGross price for quantities from 25 pcs - 11.06 EUR
Net price for quantities from 50 pcs - 10.64 EURGross price for quantities from 50 pcs - 10.64 EUR
Net price for quantities from 250 pcs - 10.04 EURGross price for quantities from 250 pcs - 10.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.