+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4503CD

IC: differential amplifier; 30÷370MHz; Ch: 1; SO8; -6÷4mV; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4503CD
TME Symbol:
THS4503CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
30...370MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...7.5V DC/4.5...15V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
2.8kV/μs
Integrated circuit features
differential
Input offset voltage
-6...4mV
Kind of package
tube
Input bias current
5.2µA
Input offset current
2µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4503CD
0 in TME stock
Net price for quantities from 1 pcs - 9.03 GBPGross price for quantities from 1 pcs - 9.03 GBP
Net price for quantities from 10 pcs - 7.10 GBPGross price for quantities from 10 pcs - 7.10 GBP
Net price for quantities from 25 pcs - 6.48 GBPGross price for quantities from 25 pcs - 6.48 GBP
Net price for quantities from 75 pcs - 6.34 GBPGross price for quantities from 75 pcs - 6.34 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.