+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4601CD

IC: operational amplifier; 18÷440MHz; Ch: 1; ±5÷15VDC; SO8; 5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4601CD
TME Symbol:
THS4601CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
18...440MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...15V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
100V/μs
Integrated circuit features
high speed
Input offset voltage
5mV
Kind of package
tube
Input bias current
0.0011µA
Input offset current
0.3nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4601CD
0 in TME stock
Net price for quantities from 1 pcs - 10.66 USDGross price for quantities from 1 pcs - 10.66 USD
Net price for quantities from 10 pcs - 8.35 USDGross price for quantities from 10 pcs - 8.35 USD
Net price for quantities from 25 pcs - 7.86 USDGross price for quantities from 25 pcs - 7.86 USD
Net price for quantities from 75 pcs - 7.39 USDGross price for quantities from 75 pcs - 7.39 USD
Net price for quantities from 300 pcs - 7.38 USDGross price for quantities from 300 pcs - 7.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.