+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TJA1052IT/5Y

IC: CAN transceiver; 5Mbps; 3÷5.25VDC; SO16-W; No.of rec: 1

Manufacturer: NXP

Manufacturer part number:
TJA1052IT/5Y
TME Symbol:
TJA1052IT/5Y

Specification

Manufacturer
NXP
Type of integrated circuit
CAN transceiver
Data transfer rate
5Mbps
Case
SO16-W
Integrated circuit features
galvanically isolated
Interface
CAN
Mounting
SMD
Number of receivers
1
Number of transmitters
1
Kind of package
reel, tape
Supply voltage
  • 3...5.25V DC
Gross weight0.497 g
Certificates
See other products in this category: CAN interfaces - integrated circuits NXP,
*
TJA1052IT/5Y
482 in TME stock
Net price for quantities from 1 pcs - 5.30 GBPGross price for quantities from 1 pcs - 5.30 GBP
Net price for quantities from 5 pcs - 4.66 GBPGross price for quantities from 5 pcs - 4.66 GBP
Net price for quantities from 10 pcs - 4.49 GBPGross price for quantities from 10 pcs - 4.49 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs