+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK11.7 -AS

Enclosure: multipurpose; X: 133mm; Y: 188mm; Z: 39mm; TEKMAR; ABS

Manufacturer: TEKO

Manufacturer part number:
TK11.7 -AS
TME Symbol:
TK11.7

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
133mm
Dimension Y
188mm
Dimension Z
39mm
Version
PCB is fastened in guides
Manufacturer series
TEKMAR
Enclosure material
ABS
Body colour
light grey
Gross weight230.8 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
TK11.7 -AS
31 in TME stock
Net price for quantities from 1 pcs - 10.00 EURGross price for quantities from 1 pcs - 10.00 EUR
Net price for quantities from 10 pcs - 9.74 EURGross price for quantities from 10 pcs - 9.74 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts