+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

331-00129

Heat shrink sleeve; 2: 1; 1.2mm; transparent


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
331-00129
TME Symbol:
TK20-1.2/0.6-CL

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
1.2mm
Colour
transparent
Diameter after shrinking
0.6mm
Gross weight1.6 g
Certificates
EAN code4031026225883
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
331-00129
0 in TME stock
Net price for quantities from 125 pcs - 1.73 GBPGross price for quantities from 125 pcs - 1.73 GBP
Net price for quantities from 625 pcs - 1.60 GBPGross price for quantities from 625 pcs - 1.60 GBP
Net price for quantities from 1875 pcs - 1.40 GBPGross price for quantities from 1875 pcs - 1.40 GBP
No. of pieces (Multiplicity: 125)
Minimum order quantity: 125.
Multiplicity: 125.