+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL-Q2MC1

Sensor: inductive; 0÷2mm; NPN / NO; cables; 2m; TL


Manufacturer: OMRON

Manufacturer part number:
TL-Q2MC1
TME Symbol:
TL-Q2MC1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Range
0...2mm
Output configuration
NPN / NO
Connection
cables
Lead length
2m
Manufacturer series
TL
Gross weight57 g
Certificates
EAN code4536854115035
See other products in this category: Rectangle Inductive Sensors OMRON,
See other products from this series.:
*
TL-Q2MC1
0 in TME stock
Net price for quantities from 1 pcs - 109.81 EURGross price for quantities from 1 pcs - 109.81 EUR
Net price for quantities from 5 pcs - 102.63 EURGross price for quantities from 5 pcs - 102.63 EUR
Net price for quantities from 10 pcs - 95.46 EURGross price for quantities from 10 pcs - 95.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.