+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL-W20ME1

Sensor: inductive; 0÷20mm; NPN / NO; cables; 2m; TL


Manufacturer: OMRON

Manufacturer part number:
TL-W20ME1
TME Symbol:
TL-W20ME1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Range
0...20mm
Output configuration
NPN / NO
Connection
cables
Lead length
2m
Manufacturer series
TL
Gross weight211 g
Certificates
EAN code4536854116612
See other products in this category: Rectangle Inductive Sensors OMRON,
See other products from this series.:
*
TL-W20ME1
0 in TME stock
Net price for quantities from 1 pcs - 117.00 EURGross price for quantities from 1 pcs - 117.00 EUR
Net price for quantities from 10 pcs - 105.86 EURGross price for quantities from 10 pcs - 105.86 EUR
Net price for quantities from 50 pcs - 100.29 EURGross price for quantities from 50 pcs - 100.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.