+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL031CD

IC: operational amplifier; 1.1MHz; Ch: 1; ±5÷15VDC,10÷30VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL031CD
TME Symbol:
TL031CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...15V DC/10...30V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
2V/μs
Integrated circuit features
low power
Input offset voltage
1.5mV
Kind of package
tube
Gross weight0.062 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TL031CD
308 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 5 pcs - 0.61 USDGross price for quantities from 5 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 75 pcs - 0.48 USDGross price for quantities from 75 pcs - 0.48 USD
Net price for quantities from 300 pcs - 0.45 USDGross price for quantities from 300 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 75 pcs