+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL031CDR

IC: operational amplifier; 1.1MHz; Ch: 1; ±5÷15VDC,10÷30VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL031CDR
TME Symbol:
TL031CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...15V DC/10...30V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
2V/μs
Integrated circuit features
low power
Input offset voltage
1.5mV
Kind of package
reel, tape
Gross weight0.101 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TL031CDR
913 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs