+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL034CDR

IC: operational amplifier; 1MHz; Ch: 4; ±5÷15VDC,10÷30VDC; SO14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL034CDR
TME Symbol:
TL034CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 5...15V DC/10...30V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
2V/μs
Integrated circuit features
low power
Input offset voltage
8.2mV
Kind of package
reel, tape
Input bias current
0.4nA
Input offset current
0.2nA
Gross weight0.165 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TL034CDR
981 in TME stock
Net price for quantities from 1 pcs - 1.03 GBPGross price for quantities from 1 pcs - 1.03 GBP
Net price for quantities from 10 pcs - 0.88 GBPGross price for quantities from 10 pcs - 0.88 GBP
Net price for quantities from 25 pcs - 0.83 GBPGross price for quantities from 25 pcs - 0.83 GBP
Net price for quantities from 100 pcs - 0.75 GBPGross price for quantities from 100 pcs - 0.75 GBP
Net price for quantities from 500 pcs - 0.70 GBPGross price for quantities from 500 pcs - 0.70 GBP
Net price for quantities from 1000 pcs - 0.67 GBPGross price for quantities from 1000 pcs - 0.67 GBP
No. of pieces (Multiplicity: 1)