+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL054ACDR

IC: operational amplifier; 3.3MHz; Ch: 4; ±5÷15VDC,10÷30VDC; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL054ACDR
TME Symbol:
TL054ACDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3.3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 5...15V DC/10...30V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
20V/μs
Integrated circuit features
low offset
Input offset voltage
5.7mV
Kind of package
reel, tape
Input bias current
4nA
Input offset current
1nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TL054ACDR
0 in TME stock
Net price for quantities from 1 pcs - 7.52 USDGross price for quantities from 1 pcs - 7.52 USD
Net price for quantities from 5 pcs - 6.77 USDGross price for quantities from 5 pcs - 6.77 USD
Net price for quantities from 25 pcs - 5.99 USDGross price for quantities from 25 pcs - 5.99 USD
Net price for quantities from 100 pcs - 5.38 USDGross price for quantities from 100 pcs - 5.38 USD
Net price for quantities from 250 pcs - 5.19 USDGross price for quantities from 250 pcs - 5.19 USD
Net price for quantities from 1000 pcs - 5.01 USDGross price for quantities from 1000 pcs - 5.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.