+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL062BCP

IC: operational amplifier; 1MHz; Ch: 2; Uoper: 10÷30V; DIP8; Uio: 2mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL062BCP
TME Symbol:
TL062BCP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Operating voltage
10...30V
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Slew rate
3.5V/μs
Integrated circuit features
low power
Input offset voltage
2mV
Input bias current
30pA
Gross weight0.5 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TL062BCP
0 in TME stock
Net price for quantities from 50 pcs - 0.98 EURGross price for quantities from 50 pcs - 0.98 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.