+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL062ID

IC: operational amplifier; 1MHz; Ch: 2; 6÷36VDC; SO8; 9mV; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
TL062ID
TME Symbol:
TL062ID-ST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
6...36V DC
Case
SO8
Operating temperature
-40...105°C
Slew rate
3.5V/μs
Integrated circuit features
low power
Input offset voltage
9mV
Kind of package
tube
Input bias current
20nA
Input offset current
10nA
Gross weight0.077 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TL062ID
213 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 3 pcs - 0.42 USDGross price for quantities from 3 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 100 pcs