+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1MHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | ± 3...18V DC/6...36V DC | |
Case | SO8 | |
Operating temperature | -40...85°C | |
Slew rate | 3.5V/μs | |
Quiescent current | 200µA | |
Kind of package | reel, tape | |
Input bias current | 0.2nA |