+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 3MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 2.25...20V DC/4.5...40V DC | |
Case | SO8 | |
Operating temperature | 0...70°C | |
Slew rate | 13V/μs | |
Quiescent current | 1.4mA | |
Input offset voltage | 7.5mV | |
Kind of package | tube |