+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL071IP

IC: operational amplifier; 3MHz; Ch: 1; ±2.25÷20VDC,4.5÷40VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL071IP
TME Symbol:
TL071IP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 2.25...20V DC/4.5...40V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
13V/μs
Integrated circuit features
low noise
Quiescent current
1.4mA
Input offset voltage
8mV
Kind of package
tube
Gross weight0.466 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TL071IP
1227 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs