+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL084ACD

IC: operational amplifier; 3MHz; Ch: 4; ±2.25÷20VDC,4.5÷40VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL084ACD
TME Symbol:
TL084ACD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.25...20V DC/4.5...40V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
13V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
7.5mV
Kind of package
tube
Gross weight0.124 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS
*
TL084ACD
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs