+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL084MJB

IC: operational amplifier; 3MHz; Ch: 4; ±2.25÷20VDC,4.5÷40VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL084MJB
TME Symbol:
TL084MJB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
4
Mounting
THT
Voltage supply range
± 2.25...20V DC/4.5...40V DC
Case
CDIP14
Operating temperature
-55...125°C
Slew rate
5V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
15mV
Kind of package
tube
Gross weight2.095 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TL084MJB
0 in TME stock
Net price for quantities from 1 pcs - 11.50 EURGross price for quantities from 1 pcs - 11.50 EUR
Net price for quantities from 3 pcs - 10.81 EURGross price for quantities from 3 pcs - 10.81 EUR
Net price for quantities from 10 pcs - 10.47 EURGross price for quantities from 10 pcs - 10.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.