+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL16C554FN

IC: interface; transceiver; 5VDC; UART x4; SMD; PLCC68; Ch: 4


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL16C554FN
TME Symbol:
TL16C554FN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Interface
UART x4
Mounting
SMD
Case
PLCC68
Number of channels
4
Supply voltage
  • 5V DC
Gross weight4.803 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
TL16C554FN
0 in TME stock
Net price for quantities from 1 pcs - 14.55 USDGross price for quantities from 1 pcs - 14.55 USD
Net price for quantities from 10 pcs - 12.63 USDGross price for quantities from 10 pcs - 12.63 USD
Net price for quantities from 18 pcs - 12.35 USDGross price for quantities from 18 pcs - 12.35 USD
Net price for quantities from 36 pcs - 12.06 USDGross price for quantities from 36 pcs - 12.06 USD
Net price for quantities from 108 pcs - 11.86 USDGross price for quantities from 108 pcs - 11.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 18 pcs