+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL3016CPW

IC: comparator; low-power,fast; Cmp: 1; SMT; TSSOP8; tube; 5÷14VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL3016CPW
TME Symbol:
TL3016CPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
fast, low-power
Number of comparators
1
Mounting
SMT
Case
TSSOP8
Operating temperature
0...70°C
Input offset voltage
3mV
Kind of package
tube
Voltage supply range
5...14V DC
Gross weight0.044 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TL3016CPW
0 in TME stock
Net price for quantities from 150 pcs - 5.50 USDGross price for quantities from 150 pcs - 5.50 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.