+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL3116IDR

IC: comparator; low-power,fast; Cmp: 1; SMT; SO8; reel,tape; 350nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL3116IDR
TME Symbol:
TL3116IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
fast, low-power
Number of comparators
1
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Input offset voltage
3.5mV
Kind of package
reel, tape
Input offset current
350nA
Voltage supply range
5...14V DC
Gross weight0.11 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TL3116IDR
0 in TME stock
Net price for quantities from 1 pcs - 3.54 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 10 pcs - 3.25 USDGross price for quantities from 10 pcs - 3.25 USD
Net price for quantities from 100 pcs - 2.67 USDGross price for quantities from 100 pcs - 2.67 USD
Net price for quantities from 500 pcs - 2.52 USDGross price for quantities from 500 pcs - 2.52 USD
Net price for quantities from 1000 pcs - 2.44 USDGross price for quantities from 1000 pcs - 2.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.