+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL3116IPWR

IC: comparator; low-power,fast; Cmp: 1; SMT; TSSOP8; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL3116IPWR
TME Symbol:
TL3116IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
fast, low-power
Number of comparators
1
Mounting
SMT
Case
TSSOP8
Operating temperature
-40...85°C
Input offset voltage
3.5mV
Kind of package
reel, tape
Input offset current
350nA
Voltage supply range
5...14V DC
Gross weight1 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TL3116IPWR
0 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 500 pcs - 2.47 USDGross price for quantities from 500 pcs - 2.47 USD
Net price for quantities from 1000 pcs - 2.08 USDGross price for quantities from 1000 pcs - 2.08 USD
Net price for quantities from 2000 pcs - 2.02 USDGross price for quantities from 2000 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.