+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL3472IP

IC: operational amplifier; 4MHz; Ch: 2; ±2÷18VDC,4÷36VDC; DIP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL3472IP
TME Symbol:
TL3472IP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 2...18V DC/4...36V DC
Case
DIP8
Operating temperature
-40...105°C
Slew rate
10V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
12mV
Kind of package
tube
Input bias current
0.7µA
Input offset current
300nA
Gross weight0.465 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TL3472IP
95 in TME stock
Net price for quantities from 1 pcs - 0.74 EURGross price for quantities from 1 pcs - 0.74 EUR
Net price for quantities from 5 pcs - 0.62 EURGross price for quantities from 5 pcs - 0.62 EUR
Net price for quantities from 10 pcs - 0.56 EURGross price for quantities from 10 pcs - 0.56 EUR
Net price for quantities from 25 pcs - 0.55 EURGross price for quantities from 25 pcs - 0.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs