+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL3474ID

IC: operational amplifier; 4MHz; Ch: 4; 4÷36VDC; SO14; 10mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL3474ID
TME Symbol:
TL3474ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
4
Mounting
SMT
Voltage supply range
4...36V DC
Case
SO14
Operating temperature
-40...105°C
Input offset voltage
10mV
Gross weight0.15 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TL3474ID
0 in TME stock
Net price for quantities from 50 pcs - 1.02 EURGross price for quantities from 50 pcs - 1.02 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.