+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL4050A10IDCKR

IC: voltage reference source; 10V; ±0.1%; SC70-5; reel,tape; 15mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL4050A10IDCKR
TME Symbol:
TL4050A10IDCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
10V
Tolerance
±0.1%
Mounting
SMD
Case
SC70-5
Operating temperature
-40...85°C
Kind of package
reel, tape
Maximum output current
15mA
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL4050A10IDCKR
0 in TME stock
Net price for quantities from 1 pcs - 1.50 GBPGross price for quantities from 1 pcs - 1.50 GBP
Net price for quantities from 10 pcs - 1.35 GBPGross price for quantities from 10 pcs - 1.35 GBP
Net price for quantities from 25 pcs - 1.19 GBPGross price for quantities from 25 pcs - 1.19 GBP
Net price for quantities from 100 pcs - 1.07 GBPGross price for quantities from 100 pcs - 1.07 GBP
Net price for quantities from 250 pcs - 1.00 GBPGross price for quantities from 250 pcs - 1.00 GBP
Net price for quantities from 1000 pcs - 0.96 GBPGross price for quantities from 1000 pcs - 0.96 GBP
Net price for quantities from 3000 pcs - 0.94 GBPGross price for quantities from 3000 pcs - 0.94 GBP
No. of pieces (Multiplicity: 1)